RK73H2BTTDB1400F vs CRCW1206140RFKEA feature comparison

RK73H2BTTDB1400F KOA Corporation

Buy Now Datasheet

CRCW1206140RFKEA Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP
Package Description SMT, 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series RK73H
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 140 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 2 2

Compare RK73H2BTTDB1400F with alternatives