RK73H2BTTDB1272F vs FCF06FS-1272-W feature comparison

RK73H2BTTDB1272F KOA Speer Electronics Inc

Buy Now Datasheet

FCF06FS-1272-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch Tape, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 12700 Ω 12700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H FCF-W
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73H2BTTDB1272F with alternatives

Compare FCF06FS-1272-W with alternatives