RK73H2BTTD1150F vs CRCW1206115RFKEB feature comparison

RK73H2BTTD1150F KOA Speer Electronics Inc

Buy Now Datasheet

CRCW1206115RFKEB Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 115 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare RK73H2BTTD1150F with alternatives