RK73H2BTBC9311F vs RMS12FE9311 feature comparison

RK73H2BTBC9311F KOA Speer Electronics Inc

Buy Now Datasheet

RMS12FE9311 TA-I Technology Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC TA-I TECHNOLOGY CO LTD
CHIP, ROHS COMPLIANT , 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
e3 e3
RK73H
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR, EMBOSSED, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
9310 Ω 9310 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RK73H2BTBC9311F with alternatives

Compare RMS12FE9311 with alternatives