RK73H2BRTTEB1910F vs MC1206P-1910-FT feature comparison

RK73H2BRTTEB1910F KOA Corporation

Buy Now Datasheet

MC1206P-1910-FT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP RCD COMPONENTS INC
Package Description SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 191 Ω 191 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2BRTTEB1910F with alternatives

Compare MC1206P-1910-FT with alternatives