RK73H2BRTTEB1400F
vs
RMF12FT1400
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
TA-I TECHNOLOGY CO LTD
Package Description
SMT, 1206
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
TR, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
140 Ω
140 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
2
1
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H2BRTTEB1400F with alternatives
Compare RMF12FT1400 with alternatives