RK73H2BRTBK1474F vs RMC1/8-1474FB feature comparison

RK73H2BRTBK1474F KOA Corporation

Buy Now Datasheet

RMC1/8-1474FB Kamaya Inc

Buy Now Datasheet
Active Active
KOA CORP KAMAYA ELECTRIC CO LTD
SMT, 1206 CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
BULK BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200, IEC60115-8
1470000 Ω 1470000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
2 1
Yes
Yes

Compare RK73H2BRTBK1474F with alternatives

Compare RMC1/8-1474FB with alternatives