RK73H2BLTEB1543F vs CR081543F feature comparison

RK73H2BLTEB1543F KOA Speer Electronics Inc

Buy Now Datasheet

CR081543F MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MERITEK ELECTRONICS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 13 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 154000 Ω 154000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2BLTEB1543F with alternatives

Compare CR081543F with alternatives