RK73H2BLTE4990F vs 1206S4F4990T1E feature comparison

RK73H2BLTE4990F KOA Speer Electronics Inc

Buy Now Datasheet

1206S4F4990T1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
No Yes
Active Active
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 1206
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, EMBOSSED PLASTIC, 7 INCH
0.25 W 0.25 W
70 °C
AEC-Q200
499 Ω 499 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C -100,100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RK73H2BLTE4990F with alternatives

Compare 1206S4F4990T1E with alternatives