RK73H2BLTDB22R0F
vs
RK73H2BXTD22R0F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
9.14
Category CO2 Kg
4.54
4.54
CO2
41.4956
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2024-01-23
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-02-0, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Construction
Chip
Chip
JESD-609 Code
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, 13 Inch
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
22 Ω
22 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
EFUP
10
Qualifications
AEC-Q200
Additional Feature
PRECISION
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Series
RK73H
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H2BLTDB22R0F with alternatives
Compare RK73H2BXTD22R0F with alternatives