RK73H2AXTE7500F
vs
CR0805T100W750R+-1%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
AEC-Q200
Resistance
750 Ω
750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73H
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H2AXTE7500F with alternatives
Compare CR0805T100W750R+-1% with alternatives