RK73H2AXTE1201F vs CR21-1201FF feature comparison

RK73H2AXTE1201F KOA Speer Electronics Inc

Buy Now Datasheet

CR21-1201FF ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare RK73H2AXTE1201F with alternatives

Compare CR21-1201FF with alternatives