RK73H2AXBK4992F vs WR08X4992FTLJ feature comparison

RK73H2AXBK4992F KOA Speer Electronics Inc

Buy Now Datasheet

WR08X4992FTLJ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, PAPER, 7 INCH
0.125 W 0.125 W
49900 Ω 49900 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
, 0805
8533.21.00.30
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare RK73H2AXBK4992F with alternatives

Compare WR08X4992FTLJ with alternatives