RK73H2AXBK4992F vs CRCW080549K9FKTC feature comparison

RK73H2AXBK4992F KOA Speer Electronics Inc

Buy Now Datasheet

CRCW080549K9FKTC Vishay Draloric

Buy Now Datasheet
Yes No
Active Transferred
KOA SPEER ELECTRONICS INC VISHAY DRALORIC
compliant compliant
EAR99 EAR99
Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm
2 mm
SMT
1.25 mm
Bulk TR, PAPER, 13 INCH
0.125 W 0.125 W
49900 Ω 49900 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 3
, 0805
8533.21.00.30
e0
CRCW
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND

Compare RK73H2AXBK4992F with alternatives

Compare CRCW080549K9FKTC with alternatives