RK73H2ATTDD2371F vs MR08X2371FGL feature comparison

RK73H2ATTDD2371F KOA Speer Electronics Inc

Buy Now Datasheet

MR08X2371FGL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR, RATED AC VOLTAGE (V): 150
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200; MIL-STD-202
2370 Ω 2370 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL TIN
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RK73H2ATTDD2371F with alternatives

Compare MR08X2371FGL with alternatives