RK73H2ATTDB33R2F
vs
WR08X33R2FG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
33.2 Ω
33.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73H
WR08X(F TOL)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare RK73H2ATTDB33R2F with alternatives
Compare WR08X33R2FG with alternatives