RK73H2ATTD4993F vs RK73H2ATTED4993F feature comparison

RK73H2ATTD4993F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2ATTED4993F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0805 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
KOA Speer
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
499000 Ω 499000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
PRECISION

Compare RK73H2ATTD4993F with alternatives

Compare RK73H2ATTED4993F with alternatives