RK73H2ARTTDB41R2F vs CR21-41R2-FK feature comparison

RK73H2ARTTDB41R2F KOA Speer Electronics Inc

Buy Now Datasheet

CR21-41R2-FK ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, Punched Paper, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 41.2 Ω 41.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Package Description CHIP
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2ARTTDB41R2F with alternatives

Compare CR21-41R2-FK with alternatives