RK73H2ARTTDB3922F vs CR-05FLD--39K2 feature comparison

RK73H2ARTTDB3922F KOA Corporation

Buy Now Datasheet

CR-05FLD--39K2 Viking Tech Corp

Buy Now Datasheet
Obsolete Active
KOA CORP VIKING TECH CORP
SMT, 0805 CHIP
unknown compliant
EAR99 EAR99
ANTI-SULFUR
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 13 Inch TR, PAPER, 13 INCH
0.125 W 0.125 W
39200 Ω 39200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
2 1
Yes
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73H2ARTTDB3922F with alternatives

Compare CR-05FLD--39K2 with alternatives