RK73H2ARTTDB1203F vs RC0805FR-07120K feature comparison

RK73H2ARTTDB1203F KOA Corporation

Buy Now Datasheet

RC0805FR-07120K Thunder Precision Resistor Co Ltd

Buy Now Datasheet
Obsolete Contact Manufacturer
KOA CORP THUNDER COMPONENTS LTD
SMT, 0805 CHIP
unknown unknown
EAR99
ANTI-SULFUR
Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm
2 mm
SMT
1.25 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
2 2
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73H2ARTTDB1203F with alternatives

Compare RC0805FR-07120K with alternatives