RK73H2ARTTDB1203F vs NRCL10F1203TR10F feature comparison

RK73H2ARTTDB1203F KOA Speer Electronics Inc

Buy Now Datasheet

NRCL10F1203TR10F NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
ANTI-SULFUR
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 13 Inch TR, 10 Inch
0.125 W 0.125 W
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
2 1
SMT, 0805
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73H2ARTTDB1203F with alternatives

Compare NRCL10F1203TR10F with alternatives