RK73H2ARTBK1743F vs RK73H2ATBK1743F feature comparison

RK73H2ARTBK1743F KOA Corporation

Buy Now Datasheet

RK73H2ATBK1743F KOA Speer Electronics Inc

Buy Now Datasheet
Active Active
KOA CORP KOA SPEER ELECTRONICS INC
SMT, 0805 CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
BULK BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200, IEC60115-8
174000 Ω 174000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
Yes
RECTANGULAR PACKAGE

Compare RK73H2ARTBK1743F with alternatives

Compare RK73H2ATBK1743F with alternatives