RK73H2ALTED75R0F vs RK73H2AGTED75R0F feature comparison

RK73H2ALTED75R0F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2AGTED75R0F KOA Speer Electronics Inc

Buy Now Datasheet
No
No Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e0 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, EMBOSSED PLASTIC, 10 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
75 Ω 75 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RK73H2ALTED75R0F with alternatives

Compare RK73H2AGTED75R0F with alternatives