RK73H2ALTED3161F vs RK73H2ALTD3161F feature comparison

RK73H2ALTED3161F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2ALTD3161F KOA Speer Electronics Inc

Buy Now Datasheet
No No
No No
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0805 SMT, 0805
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, EMBOSSED PLASTIC, 10 INCH TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
3160 Ω 3160 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
KOA Speer
RECTANGULAR PACKAGE

Compare RK73H2ALTED3161F with alternatives

Compare RK73H2ALTD3161F with alternatives