RK73H2ALTEB2213F vs NMCR0805FG221K feature comparison

RK73H2ALTEB2213F KOA Speer Electronics Inc

Buy Now Datasheet

NMCR0805FG221K SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 13 Inch TR, Paper, 10 Inch
0.125 W 0.125 W
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H NMCR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn)
1% 1%
150 V 150 V
1 1
NMCR

Compare RK73H2ALTEB2213F with alternatives

Compare NMCR0805FG221K with alternatives