RK73H2ALTDB60R4D vs MC0805-60R4-DBQ feature comparison

RK73H2ALTDB60R4D KOA Speer Electronics Inc

Buy Now Datasheet

MC0805-60R4-DBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 60.4 Ω 60.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H2ALTDB60R4D with alternatives

Compare MC0805-60R4-DBQ with alternatives