RK73H1JTTPD2610D vs RK73H1JRTTDB2610D feature comparison

RK73H1JTTPD2610D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1JRTTDB2610D KOA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 10 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 261 Ω 261 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0603
Additional Feature ANTI-SULFUR

Compare RK73H1JTTPD2610D with alternatives

Compare RK73H1JRTTDB2610D with alternatives