RK73H1JRTTDD2430D vs CRCW0603243RDKEEP feature comparison

RK73H1JRTTDD2430D KOA Speer Electronics Inc

Buy Now Datasheet

CRCW0603243RDKEEP Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Obsolete
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR RATED AC VOLTAGE (V): 75, SEMI-PRECISION
RECTANGULAR PACKAGE Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Yes

Compare RK73H1JRTTDD2430D with alternatives

Compare CRCW0603243RDKEEP with alternatives