RK73H1JRTTDB32R4F vs CR0603-10W-32R4FSNT feature comparison

RK73H1JRTTDB32R4F KOA Corporation

Buy Now Datasheet

CR0603-10W-32R4FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP VENKEL LTD
Package Description SMT, 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 32.4 Ω 32.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Series CR0603-10W(F TOL)

Compare RK73H1JRTTDB32R4F with alternatives

Compare CR0603-10W-32R4FSNT with alternatives