RK73H1JRTTDB3091F vs CRG0603-Q-3091FT feature comparison

RK73H1JRTTDB3091F KOA Corporation

Buy Now Datasheet

CRG0603-Q-3091FT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP VENKEL LTD
Package Description SMT, 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 3090 Ω 3090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Samacsys Manufacturer Venkel
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1JRTTDB3091F with alternatives

Compare CRG0603-Q-3091FT with alternatives