RK73H1JRTBK2611F vs D1106038B2611FP5 feature comparison

RK73H1JRTBK2611F KOA Corporation

Buy Now Datasheet

D1106038B2611FP5 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KOA CORP VISHAY INTERTECHNOLOGY INC
SMT, 0603 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR RATED AC VOLTAGE (V): 75
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.85 mm
BULK TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200, IEC60115-8
2610 Ω 2610 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Silver/Palladium (Ag/Pd)
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
2 1
Yes

Compare RK73H1JRTBK2611F with alternatives

Compare D1106038B2611FP5 with alternatives