RK73H1JLTDD2200D vs CR0603-10W-2200DT feature comparison

RK73H1JLTDD2200D KOA Speer Electronics Inc

Buy Now Datasheet

CR0603-10W-2200DT VENKEL LTD

Buy Now Datasheet
No
No Yes
Active Active
KOA SPEER ELECTRONICS INC VENKEL LTD
CHIP CHIP
not_compliant compliant
EAR99
8533.21.00.30
PRECISION
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200
220 Ω 220 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Venkel
RECTANGULAR PACKAGE

Compare RK73H1JLTDD2200D with alternatives

Compare CR0603-10W-2200DT with alternatives