RK73H1JGTPD8203D vs RK73H1JTTPD8203D feature comparison

RK73H1JGTPD8203D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1JTTPD8203D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 10 Inch TR, 10 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 820000 Ω 820000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish GOLD OVER NICKEL MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73H1JGTPD8203D with alternatives

Compare RK73H1JTTPD8203D with alternatives