RK73H1JGTPD39R0F vs MCHP03W8F390JT5E feature comparison

RK73H1JGTPD39R0F KOA Speer Electronics Inc

Buy Now Datasheet

MCHP03W8F390JT5E SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MULTICOMP PRO
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer Multicomp Pro
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1JGTPD39R0F with alternatives

Compare MCHP03W8F390JT5E with alternatives