RK73H1JGTP3904F vs AS03FTF3904 feature comparison

RK73H1JGTP3904F KOA Speer Electronics Inc

Buy Now Datasheet

AS03FTF3904 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VIKING TECH CORP
SMT, 0603 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION,IEC60115-8 ANTI-SULFUR
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
3900000 Ω 3900000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare RK73H1JGTP3904F with alternatives

Compare AS03FTF3904 with alternatives