RK73H1HTTCM3901F vs WR02X3901FHL feature comparison

RK73H1HTTCM3901F KOA Speer Electronics Inc

Buy Now Datasheet

WR02X3901FHL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PRESSED PAPER, 7 INCH TR, PAPER, 13 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25

Compare RK73H1HTTCM3901F with alternatives

Compare WR02X3901FHL with alternatives