RK73H1HTTC7680D vs RK73H1HTBK7680D feature comparison

RK73H1HTTC7680D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1HTBK7680D KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0201 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PRESSED PAPER, 7 INCH BULK
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200 AEC-Q200, IEC60115-8
768 Ω 768 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
25 V 25 V
1 1

Compare RK73H1HTTC7680D with alternatives

Compare RK73H1HTBK7680D with alternatives