RK73H1HTTC6043F
vs
CR0201F604KD50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
EVER OHMS TECHNOLOGY CO LTD
Package Description
SMT, 0201
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Box
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
604000 Ω
604000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Series
CR
Compare RK73H1HTTC6043F with alternatives
Compare CR0201F604KD50 with alternatives