RK73H1HTTC3482F vs RMCP0201FT34K8 feature comparison

RK73H1HTTC3482F KOA Speer Electronics Inc

Buy Now Datasheet

RMCP0201FT34K8 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 0201 SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PRESSED PAPER, 7 INCH TR, PAPER, 7 INCH
0.05 W 0.063 W
70 °C 70 °C
AEC-Q200
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1

Compare RK73H1HTTC3482F with alternatives

Compare RMCP0201FT34K8 with alternatives