RK73H1HRTTCD1503F vs RK73H1HTTC1503F feature comparison

RK73H1HRTTCD1503F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1HTTC1503F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Not Recommended
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PRESSED PAPER, 10 INCH TR, PRESSED PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200 AEC-Q200
150000 Ω 150000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
Yes
KOA Speer
RECTANGULAR PACKAGE

Compare RK73H1HRTTCD1503F with alternatives

Compare RK73H1HTTC1503F with alternatives