RK73H1ETTPS28R0F vs CR-02FPC feature comparison

RK73H1ETTPS28R0F KOA Speer Electronics Inc

Buy Now Datasheet

CR-02FPC

Part not found

Search for CR-02FPC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 28 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1

Compare RK73H1ETTPS28R0F with alternatives