RK73H1ETTPS1781F vs RMC-041781FR feature comparison

RK73H1ETTPS1781F KOA Speer Electronics Inc

Buy Now Datasheet

RMC-041781FR Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC CINETECH IND CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch TR, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 1780 Ω 1780 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H RMC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73H1ETTPS1781F with alternatives

Compare RMC-041781FR with alternatives