RK73H1ETTPB2R05F
vs
CR-02FLF--2R05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
VIKING TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 13 Inch
BULK
Rated Power Dissipation (P)
0.063 W
0.0625 W
Resistance
2.05 Ω
2.05 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
CR
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H1ETTPB2R05F with alternatives
Compare CR-02FLF--2R05 with alternatives