RK73H1ETTPB1202F vs RMCS1/16S12K01%A feature comparison

RK73H1ETTPB1202F KOA Corporation

Buy Now Datasheet

RMCS1/16S12K01%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP STACKPOLE ELECTRONICS INC
Package Description SMT, 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RK73H
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch Bulk
Rated Power Dissipation (P) 0.063 W 0.1 W
Resistance 12000 Ω 12000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H RMCS1/16S(100PPM,1%)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Additional Feature ANTI-SULFUR

Compare RK73H1ETTPB1202F with alternatives

Compare RMCS1/16S12K01%A with alternatives