RK73H1ETTPB1002F vs CRCW040210K0FKED feature comparison

RK73H1ETTPB1002F KOA Corporation

Buy Now Datasheet

CRCW040210K0FKED Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA CORP
Package Description SMT, 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 50 V
Base Number Matches 2 2
Pbfree Code Yes

Compare RK73H1ETTPB1002F with alternatives