RK73H1ETTP2320D vs RK73H1ETTPD2320D feature comparison

RK73H1ETTP2320D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1ETTPD2320D KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
232 Ω 232 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
PRECISION

Compare RK73H1ETTP2320D with alternatives

Compare RK73H1ETTPD2320D with alternatives