RK73H1ETBK1134F vs RK73H1ETTP1134F feature comparison

RK73H1ETBK1134F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1ETTP1134F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0402 SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200
1130000 Ω 1130000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RK73H1ETBK1134F with alternatives

Compare RK73H1ETTP1134F with alternatives