RK73H1ERTTPS6492F
vs
CR0402-16W-6492FSNT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA CORP
|
VENKEL LTD
|
Package Description |
SMT, 0402
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, Paper, 13 Inch
|
TAPE
|
Rated Power Dissipation (P) |
0.063 W
|
0.063 W
|
Resistance |
64900 Ω
|
64900 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8533.21.00.30
|
Manufacturer Series |
|
CR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Series |
|
CR0402-16W(F TOL)
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RK73H1ERTTPS6492F with alternatives
Compare CR0402-16W-6492FSNT with alternatives