RK73H1ERTTPS2551D vs SF04H2551DBL feature comparison

RK73H1ERTTPS2551D KOA Corporation

Buy Now Datasheet

SF04H2551DBL Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP WALSIN TECHNOLOGY CORP
Package Description SMT, 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 13 Inch BULK
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 2550 Ω 2550 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1ERTTPS2551D with alternatives

Compare SF04H2551DBL with alternatives