RK73H1ERTTPS1824F
vs
RMC10-1824FB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
KAMAYA ELECTRIC CO LTD
Package Description
SMT, 0402
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 13 Inch
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Resistance
1820000 Ω
1820000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73H1ERTTPS1824F with alternatives
Compare RMC10-1824FB with alternatives